
CS4329-KP | |
|---|---|
DigiKey Part Number | 2156-CS4329-KP-ND |
Manufacturer | |
Manufacturer Product Number | CS4329-KP |
Description | IC DAC 20BIT V-OUT 20DIP |
Customer Reference | |
Detailed Description | 20 Bit Digital to Analog Converter 2 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 20 | |
Number of D/A Converters | 2 | |
Settling Time | - | |
Output Type | Voltage - Unbuffered | |
Differential Output | Yes | |
Data Interface | Serial | |
Reference Type | Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole |

