
CS4304S-DNR | |
|---|---|
DigiKey Part Number  | 598-CS4304S-DNRTR-ND - Tape & Reel (TR) 598-CS4304S-DNRCT-ND - Cut Tape (CT) 598-CS4304S-DNRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CS4304S-DNR  | 
Description  | 4 CHANNEL DAC  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Stereo DAC 32 b 768k I2S, Serial 48-QFN (6x6)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CS4304S-DNR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Cirrus Logic Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Stereo DAC  | |
Number of Channels  | 4  | |
Resolution (Bits)  | 32 b  | |
Sampling Rate (Per Second)  | 768k  | |
Data Interface  | I2S, Serial  | |
Voltage Supply Source  | Single Supply  | |
Voltage - Supply  | 3.13V ~ 3.47V, 1.14V ~ 1.26V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Grade  | -  | |
Qualification  | -  | |
Package / Case  | 48-WFQFN Exposed Pad  | |
Supplier Device Package  | 48-QFN (6x6)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $65.68000 | $65.68 | 
| 10 | $50.85200 | $508.52 | 
| 25 | $47.14640 | $1,178.66 | 
| 100 | $43.07930 | $4,307.93 | 
| 250 | $41.13972 | $10,284.93 | 
| 500 | $39.97062 | $19,985.31 | 
| 1,000 | $39.00864 | $39,008.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $37.56510 | $150,260.40 | 

