TRG30R240V-01E03-GY-BK VI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG30R240V-01E03-GY-BK VI

DigiKey Part Number
2034-TRG30R240V-01E03-GY-BKVI-ND
Manufacturer
Manufacturer Product Number
TRG30R240V-01E03-GY-BK VI
Description
AC/DC WALL MOUNT ADAPTER 24V 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.25A
Power (Watts)
30 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 60°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.9" (1.80m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.24" L x 2.27" W x 1.32" H (57.0mm x 57.6mm x 33.5mm)
Approval Agency
CE, cULus, FCC, GS, PSE, TUV
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$228.27000$228.27
5$209.90200$1,049.51
10$202.45300$2,024.53
25$193.01720$4,825.43
50$186.17040$9,308.52
100$179.56610$17,956.61
250$171.19536$42,798.84
500$137.57270$68,786.35
Manufacturers Standard Package