TR220MB360-01E13 VI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR220MB360-01E13 VI

DigiKey Part Number
2034-TR220MB360-01E13VI-ND
Manufacturer
Manufacturer Product Number
TR220MB360-01E13 VI
Description
AC/DC DESKTOP ADAPTER 36V 220W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36V 220 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
80 ~ 264 VAC
Voltage - Output
36V
Current - Output (Max)
6.11A
Power (Watts)
220 W
No Load Power Consumption
150mW
Polarization
Positive Center
Applications
Medical
Efficiency
93%
Operating Temperature
-30°C ~ 70°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.9" (1.80m)
Input Connector
IEC 320-C8
Size / Dimension
7.09" L x 2.95" W x 1.75" H (180.0mm x 75.0mm x 44.5mm)
Approval Agency
CE, cURus, FCC, TUV
Standard Number
60601-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$750.17000$750.17
5$689.83400$3,449.17
10$665.37500$6,653.75
25$634.35600$15,858.90
50$611.85640$30,592.82
100$590.15410$59,015.41