
EC6A26 | |
---|---|
DigiKey Part Number | 2034-1935-ND |
Manufacturer | |
Manufacturer Product Number | EC6A26 |
Description | DC DC CONVERTER +/-15V 7.5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 250mA, 250mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC6A26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 7.5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.06000 | $169.06 |
5 | $162.82400 | $814.12 |
10 | $160.18000 | $1,601.80 |
25 | $156.75440 | $3,918.86 |
50 | $154.20760 | $7,710.38 |
100 | $151.69740 | $15,169.74 |
250 | $148.43844 | $37,109.61 |
500 | $146.01654 | $73,008.27 |