Isolated Module DC DC Converter 1 Output 15V 666mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5SAW-48S15N

DigiKey Part Number
2034-EC5SAW-48S15N-ND
Manufacturer
Manufacturer Product Number
EC5SAW-48S15N
Description
DC DC CONVERTER 15V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 666mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
666mA
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$240.68000$240.68
5$231.73400$1,158.67
10$227.98100$2,279.81
30$222.13700$6,664.11
50$219.47020$10,973.51
100$215.89590$21,589.59
250$211.25588$52,813.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.