EC5A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5A-12S12

DigiKey Part Number
2034-1912-ND
Manufacturer
Manufacturer Product Number
EC5A-12S12
Description
DC DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 830mA 9V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
EC5A-12S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
830mA
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 14 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$126.13000$126.13
5$121.48000$607.40
10$119.52200$1,195.22
25$116.96360$2,924.09
50$115.06260$5,753.13
100$113.19180$11,319.18
250$110.76076$27,690.19
500$108.95464$54,477.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.