
NT1821GVAE1S | |
---|---|
DigiKey Part Number | 2129-NT1821GVAE1STR-ND - Tape & Reel (TR) 2129-NT1821GVAE1SCT-ND - Cut Tape (CT) 2129-NT1821GVAE1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT1821GVAE1S |
Description | 1.0 TO 7.125 GHZ HIGH ISOLATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac/ax/be SPDT 6-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac/ax/be | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 1GHz ~ 7.125GHz | |
Isolation | 38dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2.5GHz, 5.9GHz | |
P1dB | 31dBm | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | 1.6V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerXFDFN | |
Supplier Device Package | 6-DFN (1x1) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $9.41800 | $94.18 |
25 | $8.88440 | $222.11 |
100 | $8.14940 | $814.94 |
250 | $7.70848 | $1,927.12 |
500 | $7.39664 | $3,698.32 |
1,000 | $7.10252 | $7,102.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $6.48288 | $32,414.40 |
10,000 | $6.24122 | $62,412.20 |