New Product
6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT1822GVAE1S

DigiKey Part Number
2129-NT1822GVAE1STR-ND - Tape & Reel (TR)
2129-NT1822GVAE1SCT-ND - Cut Tape (CT)
2129-NT1822GVAE1SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT1822GVAE1S
Description
1.0 TO 7.125 GHZ HIGH ISOLATION
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/n/ac/ax/be SPDT 6-DFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11a/b/g/n/ac/ax/be
Topology
Reflective
Circuit
SPDT
Frequency Range
1GHz ~ 7.125GHz
Isolation
38dB
Insertion Loss
0.6dB
Test Frequency
2.5GHz, 5.9GHz
P1dB
31dBm
IIP3
-
Features
DC Blocked
Impedance
-
Voltage - Supply
1.6V ~ 5V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-PowerXFDFN
Supplier Device Package
6-DFN (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.95000$10.95
10$9.44200$94.42
25$8.90720$222.68
100$8.17030$817.03
250$7.72820$1,932.05
500$7.41556$3,707.78
1,000$7.12068$7,120.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.49946$32,497.30
10,000$6.25718$62,571.80
Manufacturers Standard Package