CHB75W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHB75W-48S28

DigiKey Part Number
2034-2956-ND
Manufacturer
Manufacturer Product Number
CHB75W-48S28
Description
DC DC CONVERTER 28V 75W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 2.67A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
CHB75W-48S28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.67A
Power (Watts)
75 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
Half Brick
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$699.35000$699.35
5$673.32200$3,366.61
10$662.37200$6,623.72
25$648.17000$16,204.25
50$637.61120$31,880.56
100$627.20920$62,720.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.