
CFM61S050 PL | |
|---|---|
DigiKey Part Number  | 2034-3775-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CFM61S050 PL  | 
Description  | AC/DC CONVERTER 5V 60W  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Open Frame AC DC Converters 1 Output 5V 8A 90 ~ 264 VAC Input  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CFM61S050 PL Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Cincon Electronics Co. LTD  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Open Frame  | |
Number of Outputs  | 1  | |
Voltage - Input  | 90 ~ 264 VAC  | |
Voltage - Output 1  | 5V  | |
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Current - Output (Max)  | 8A  | |
Power (Watts)  | 60 W  | |
Applications  | ITE (Commercial)  | |
Features  | Universal Input  | |
Operating Temperature  | -30°C ~ 70°C (With Derating)  | |
Efficiency  | 86%  | |
Mounting Type  | Through Hole  | |
Package / Case  | 6-DIP Module  | |
Size / Dimension  | 2.00" L x 2.00" W x 1.35" H (50.8mm x 50.8mm x 34.2mm)  | |
Approval Agency  | CE, cURus, FCC, Nemko  | |
Standard Number  | 62368-1  | |
Line Regulation  | ±1%  | |
Load Regulation  | ±1%  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $248.83000 | $248.83 | 


