
CFM12S120-T | |
---|---|
DigiKey Part Number | 2034-3527-ND |
Manufacturer | |
Manufacturer Product Number | CFM12S120-T |
Description | AC/DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM12S120-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.15" L x 1.00" W x 0.68" H (54.6mm x 25.4mm x 17.3mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $88.96000 | $88.96 |
5 | $86.26400 | $431.32 |
10 | $83.73200 | $837.32 |
25 | $81.20000 | $2,030.00 |
50 | $77.93220 | $3,896.61 |
100 | $74.01110 | $7,401.11 |