
CFM100M090 | |
|---|---|
DigiKey Part Number | 2034-3537-ND |
Manufacturer | |
Manufacturer Product Number | CFM100M090 |
Description | AC/DC CONVERTER 9V 101W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM100M090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 11.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $425.87000 | $425.87 |
| 5 | $405.60800 | $2,028.04 |
| 10 | $397.17200 | $3,971.72 |
| 25 | $386.30160 | $9,657.54 |
| 50 | $378.27540 | $18,913.77 |
| 100 | $370.41630 | $37,041.63 |

