SQA-0180,0181,0182-SMA-02-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQA-0180-20-SMA-02

DigiKey Part Number
116-SQA-0180-20-SMA-02-ND
Manufacturer
Manufacturer Product Number
SQA-0180-20-SMA-02
Description
SPACE QUALIFIED ATTENUATOR, 20 D
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Midwest Microwave
Series
-
Packaging
Box
Part Status
Active
Attenuation Value
20dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$5,648.26000$5,648.26
Manufacturers Standard Package