PWD-5530-02-SMA-79
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWD-5530-02-SMA-79

DigiKey Part Number
116-PWD-5530-02-SMA-79-ND
Manufacturer
Manufacturer Product Number
PWD-5530-02-SMA-79
Description
RF PWR DVDR 500MHZ-18GHZ MODULE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Power Divider 500 MHz ~ 18 GHz Isolation (Min) 18dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Midwest Microwave
Series
-
Packaging
Bulk
Part Status
Active
Insertion Loss
0.3dB
Frequency
500 MHz ~ 18 GHz
Specifications
Isolation (Min) 18dB
Size / Dimension
5.500" L x 1.000" W (139.70mm x 25.40mm)
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15,130.08000$15,130.08
Manufacturers Standard Package