
PWD-5530-04-SMA-79 | |
---|---|
DigiKey Part Number | 116-PWD-5530-04-SMA-79-ND |
Manufacturer | |
Manufacturer Product Number | PWD-5530-04-SMA-79 |
Description | RF PWR DVDR 500MHZ-18GHZ MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 18 GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Midwest Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 500 MHz ~ 18 GHz | |
Size / Dimension | 5.200" L x 2.000" W (132.10mm x 50.80mm) | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24,325.42000 | $24,325.42 |