
M83513/09-A04 | |
|---|---|
DigiKey Part Number | 116-M83513/09-A04-ND |
Manufacturer | |
Manufacturer Product Number | M83513/09-A04 |
Description | CABLE ASSY D - MIC D 9P 914.4MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | M83513/09-A04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $387.21000 | $387.21 |
| 10 | $329.14500 | $3,291.45 |
| 25 | $308.54320 | $7,713.58 |
| 50 | $293.82740 | $14,691.37 |
| 100 | $279.81680 | $27,981.68 |
| 250 | $262.83756 | $65,709.39 |


