DCDC15P6K5-36.0ANLG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCDC15P6K5-36.0ANLG

DigiKey Part Number
116-DCDC15P6K5-36.0ANLG-ND
Manufacturer
Manufacturer Product Number
DCDC15P6K5-36.0ANLG
Description
CABLE ASSY D-MIC-D 15P 914.4MM
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Silver Braid, Individual (Round) 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
3.00' (914.40mm)
Shielding
Shielded
Color
Silver Braid, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.