
30-3007-6 | |
|---|---|
DigiKey Part Number | 116-30-3007-6-ND |
Manufacturer | |
Manufacturer Product Number | 30-3007-6 |
Description | CBL USB2.0 A PLUG TO B PLUG 6' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.29000 | $33.29 |
| 10 | $28.29400 | $282.94 |
| 25 | $26.51840 | $662.96 |
| 50 | $25.25060 | $1,262.53 |
| 100 | $24.04390 | $2,404.39 |
| 250 | $22.53800 | $5,634.50 |
| 500 | $21.46256 | $10,731.28 |
| 1,000 | $20.43884 | $20,438.84 |
| 2,500 | $19.16046 | $47,901.15 |


