27-8100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27-8100
27-8100
27-8100

27-8100

DigiKey Part Number
116-27-8100-ND
Manufacturer
Manufacturer Product Number
27-8100
Description
COAX ADAPT BNC TO F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To F Plug, Male Pin 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
F Plug, Male Pin
Impedance
75 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock, Threaded
Frequency - Max
500 MHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.32000$21.32
10$18.12700$181.27
30$16.77100$503.13
50$16.17780$808.89
100$15.40510$1,540.51
250$14.43984$3,609.96
500$13.75056$6,875.28
1,000$13.09442$13,094.42
2,500$12.27513$30,687.83
Manufacturers Standard Package