
RFI45-13-D3 | |
---|---|
DigiKey Part Number | 1097-1265-ND |
Manufacturer | |
Manufacturer Product Number | RFI45-13-D3 |
Description | CONN CAP COVER DUST FOR TNC JACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TNC Bulkhead Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TNC Bulkhead Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Lanyard | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $323.84000 | $323.84 |
10 | $275.24900 | $2,752.49 |
30 | $254.72433 | $7,641.73 |
50 | $252.12700 | $12,606.35 |