New Product
415-0511-MM100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0511-MM100

DigiKey Part Number
24-415-0511-MM100-ND
Manufacturer
Manufacturer Product Number
415-0511-MM100
Description
CABLE ASSY, METRIC, R/A SMP FEMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP 0.047" Flexible Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
SMP to SMP
1st Connector
SMP Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Jack, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
0.047" Flexible Cable
Frequency - Max
18 GHz
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$311.17000$311.17
10$264.45800$2,644.58
25$247.90080$6,197.52
50$236.07600$11,803.80
100$224.81970$22,481.97
250$210.76212$52,690.53
Manufacturers Standard Package