
415-0509-012 | |
|---|---|
DigiKey Part Number | 24-415-0509-012-ND |
Manufacturer | |
Manufacturer Product Number | 415-0509-012 |
Description | CABLE ASSY, STR SMP FEMALE TO R/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP 0.047" Flexible Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $344.21000 | $344.21 |
| 10 | $292.56400 | $2,925.64 |
| 25 | $274.25280 | $6,856.32 |
| 50 | $261.17000 | $13,058.50 |
| 100 | $248.71680 | $24,871.68 |
| 250 | $233.16568 | $58,291.42 |

