
415-0505-MM100 | |
|---|---|
DigiKey Part Number | 24-415-0505-MM100-ND |
Manufacturer | |
Manufacturer Product Number | 415-0505-MM100 |
Description | CABLE ASSY, METRIC, R/A SMP FEMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP 0.086" Flexible Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.086" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $248.43000 | $248.43 |
| 10 | $211.12600 | $2,111.26 |
| 25 | $197.90880 | $4,947.72 |
| 50 | $188.46620 | $9,423.31 |
| 100 | $179.47720 | $17,947.72 |
| 250 | $168.25340 | $42,063.35 |
| 500 | $161.74226 | $80,871.13 |

