
415-0503-024 | |
|---|---|
DigiKey Part Number | 24-415-0503-024-ND |
Manufacturer | |
Manufacturer Product Number | 415-0503-024 |
Description | CABLE ASSY, STR SMP FEMALE TO ST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP 0.086" Flexible Cable 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | 0.086" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $306.11000 | $306.11 |
| 10 | $260.16600 | $2,601.66 |
| 25 | $243.87720 | $6,096.93 |
| 50 | $232.24320 | $11,612.16 |
| 100 | $221.16880 | $22,116.88 |
| 250 | $207.33948 | $51,834.87 |

