



415-0038-MM500 | |
|---|---|
DigiKey Part Number | J10329-ND |
Manufacturer | |
Manufacturer Product Number | 415-0038-MM500 |
Description | COAX CBL SMA TO SMA 19.6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-58 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $202.33000 | $202.33 |
| 10 | $171.94000 | $1,719.40 |
| 25 | $161.17280 | $4,029.32 |
| 50 | $153.48260 | $7,674.13 |
| 100 | $146.16030 | $14,616.03 |
| 250 | $137.01972 | $34,254.93 |
| 500 | $130.48884 | $65,244.42 |

