142-1701-136 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 177
Unit Price: $79.81000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $82.11000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 125
Unit Price: $100.34000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 4
Unit Price: $94.59000
Datasheet

Parametric Equivalent


WEC
In Stock: 129
Unit Price: $92.35400
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $134.82000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $70.06690
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 26
Unit Price: $256.51000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 28
Unit Price: $260.29000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: $149.11670
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $239.92200

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $343.38000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142-1701-136

DigiKey Part Number
142-1701-136-ND
Manufacturer
Manufacturer Product Number
142-1701-136
Description
CONN SMA JACK STR 50OHM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$58.94544$14,736.36