
131-6711-201 | |
|---|---|
DigiKey Part Number  | J10511-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 131-6711-201  | 
Description  | CONN SMC JACK STR 50OHM SMD  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | SMC Connector Jack, Male Pin 50 Ohms Surface Mount Solder  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 131-6711-201 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Style  | ||
Connector Type  | Jack, Male Pin  | |
Contact Termination  | Solder  | |
Shield Termination  | Solder  | |
Impedance  | 50 Ohms  | |
Mounting Type  | Surface Mount  | |
Mounting Feature  | -  | |
Cable Group  | -  | |
Fastening Type  | Threaded  | |
Frequency - Max  | 10 GHz  | |
Number of Ports  | 1  | |
Features  | -  | |
Housing Color  | Gold  | |
Ingress Protection  | -  | |
Center Contact Material  | Brass  | |
Includes  | -  | |
Body Material  | Brass  | |
Body Finish  | Gold  | |
Center Contact Plating  | Gold  | |
Dielectric Material  | Polytetrafluoroethylene (PTFE)  | |
Operating Temperature  | -65°C ~ 165°C  | |
Voltage Rating  | 335 V  | |
Mating Cycles  | 500  | |
Insertion Loss  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $63.88000 | $63.88 | 
| 10 | $54.27900 | $542.79 | 
| 25 | $50.87960 | $1,271.99 | 
| 50 | $48.45000 | $2,422.50 | 
| 100 | $46.13710 | $4,613.71 | 
| 250 | $43.24952 | $10,812.38 | 
| 500 | $41.18672 | $20,593.36 | 
| 1,000 | $39.22297 | $39,222.97 | 

