
131-3701-231 | |
---|---|
DigiKey Part Number | J10401-ND |
Manufacturer | |
Manufacturer Product Number | 131-3701-231 |
Description | CONN SMB JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-3701-231 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.27000 | $127.27 |
10 | $108.15800 | $1,081.58 |
25 | $101.38040 | $2,534.51 |
50 | $96.53960 | $4,826.98 |
100 | $91.93390 | $9,193.39 |
250 | $86.18196 | $21,545.49 |
500 | $82.07362 | $41,036.81 |
1,000 | $78.16140 | $78,161.40 |