Connector Shroud For SMP Hermetic Seal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127-1701-602

DigiKey Part Number
J10012-ND
Manufacturer
Manufacturer Product Number
127-1701-602
Description
CONN SHROUD SMP PLUG STR 50 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Shroud For SMP Hermetic Seal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Connector Style
SMP
Accessory Type
Shroud
For Use With/Related Products
SMP Hermetic Seal
Body Material
Stainless Steel
Body Finish
-
Features
Limited Detent
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$89.66000$89.66
10$76.16800$761.68
25$71.39360$1,784.84
50$67.98640$3,399.32
100$64.74100$6,474.10
250$60.68944$15,172.36
500$57.79530$28,897.65
1,000$55.04034$55,040.34
Manufacturers Standard Package