
108-0745-001 | |
---|---|
DigiKey Part Number | 108-0745-001-ND |
Manufacturer | |
Manufacturer Product Number | 108-0745-001 |
Description | CONN BANANA JACK SOLDER LUG RED |
Customer Reference | |
Detailed Description | Banana Jack Connector Solder Lug Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | - | |
Mounting Type | Panel Mount | |
Termination | Solder Lug | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Brass | |
Operating Temperature | - | |
Base Product Number |