


HV-16-1-025 | |
|---|---|
DigiKey Part Number | HV-16-1-025-ND |
Manufacturer | |
Manufacturer Product Number | HV-16-1-025 |
Description | HOOK-UP STRND 16AWG 25' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Base Product Number |

