
21003111-01 | |
|---|---|
DigiKey Part Number | 2150-21003111-01-ND |
Manufacturer | |
Manufacturer Product Number | 21003111-01 |
Description | CONN PLUG MALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | |
Operating Temperature | -40°C ~ 80°C | |
Backshell Material, Plating | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass, Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Communication Systems, Industrial, Lighting, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.13000 | $60.13 |
| 10 | $51.09700 | $510.97 |
| 25 | $47.89040 | $1,197.26 |
| 50 | $45.60440 | $2,280.22 |
| 100 | $43.42690 | $4,342.69 |
| 250 | $40.70896 | $10,177.24 |
| 500 | $38.76708 | $19,383.54 |
| 1,000 | $36.91868 | $36,918.68 |


