White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDN-27G-QTY1000

DigiKey Part Number
315-SMDN-27G-QTY1000-ND
Manufacturer
Manufacturer Product Number
SMDN-27G-QTY1000
Description
DISPENSING NEEDLES / SYRINGE TIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Dispenser Needle, Tip
Tip Type
Straight
Gauge
27
Outer Diameter
0.016" (0.41mm)
Inner Diameter
0.008" (0.20mm)
Color
White
Number of Pieces
1000
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$797.49000$797.49
5$723.69200$3,618.46
10$694.05200$6,940.52
25$656.73640$16,418.41
50$656.25020$32,812.51
Manufacturers Standard Package