SMD291SNL500T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD291SNL500T3

DigiKey Part Number
SMD291SNL500T3-ND
Manufacturer
Manufacturer Product Number
SMD291SNL500T3
Description
SOLDER PASTE SAC305 500G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 17.64 oz (500g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
-
Melting Point
423 ~ 428°F (217 ~ 220°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
3
Process
Lead Free
Form
Jar, 17.64 oz (500g)
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$887.24000$887.24
Manufacturers Standard Package