
SMD-SC-SN18PB82-0.031-1OZ | |
---|---|
DigiKey Part Number | 315-SMD-SC-SN18PB82-0.031-1OZ-ND |
Manufacturer | |
Manufacturer Product Number | SMD-SC-SN18PB82-0.031-1OZ |
Description | SN18/PB82 .031" SOLDER WIRE 1OZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded Wire Solder Sn18Pb82 (18/82) Spool, 1 oz (28.35g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn18Pb82 (18/82) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 361°F ~ 540°F (183°C ~ 282°C) | |
Flux Type | - | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Leaded | |
Form | Spool, 1 oz (28.35g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.63000 | $108.63 |
5 | $93.58800 | $467.94 |
10 | $87.78400 | $877.84 |
25 | $80.65840 | $2,016.46 |
50 | $75.65280 | $3,782.64 |
100 | $70.94960 | $7,094.96 |
500 | $61.09576 | $30,547.88 |
1,000 | $57.26836 | $57,268.36 |