

PA0140 | |
|---|---|
DigiKey Part Number | PA0140-ND |
Manufacturer | |
Manufacturer Product Number | PA0140 |
Description | LLP-24 TO DIP-24 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | LLP | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" x 1.200" (17.78mm x 30.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.58000 | $85.58 |


