
NCS10G-20G | |
---|---|
DigiKey Part Number | NCS10G-20G-ND |
Manufacturer | |
Manufacturer Product Number | NCS10G-20G |
Description | NEUTRAL CURE SILICONE ADHESIVE S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adhesive Sealant “Aluminum, Brick, Ceramic, Concrete, Glass, Granite, Marble, Metal, Mortar, Plastic, Porcelain, PVC, Steel, Vinyl, Wood |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adhesive Sealant | |
Features | Gray, Non-Corrosive, 20mL | |
For Use With/Related Products | Aluminum, Brick, Ceramic, Concrete, Glass, Granite, Marble, Metal, Mortar, Plastic, Porcelain, PVC, Steel, Vinyl, Wood | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.43000 | $32.43 |