
NC3SWLF.020 1LB | |
---|---|
DigiKey Part Number | NC3SWLF.0201LB-ND |
Manufacturer | |
Manufacturer Product Number | NC3SWLF.020 1LB |
Description | LF SOLDER WIRE 96.5/3.5 TIN/SILV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3.5 (96.5/3.5) 24 AWG, 25 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3.5 (96.5/3.5) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | 430°F (221°C) | |
Flux Type | No-Clean | |
Wire Gauge | 24 AWG, 25 SWG | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $673.62000 | $673.62 |