
METAL-WIPES-ANTISTATIC | |
|---|---|
DigiKey Part Number | 315-METAL-WIPES-ANTISTATIC-ND |
Manufacturer | |
Manufacturer Product Number | METAL-WIPES-ANTISTATIC |
Description | METAL CHELATING WIPES ANTI-STATI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wipes, Pre-Saturated General Purpose 9" x 6.1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wipes, Pre-Saturated | |
Chemical Component | - | |
Applications | General Purpose | |
Size | 9" x 6.1" | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.29000 | $138.29 |

