
IPC0254-S | |
|---|---|
DigiKey Part Number | 315-IPC0254-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0254-S |
Description | SOT89-5 (1.5 MM PITCH, 4.6 X 2.6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Positions | 5 | |
Pitch | 0.059" (1.50mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.102" L x 0.063" W (2.60mm x 1.60mm) | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.56000 | $94.56 |

