
IPC0161 | |
---|---|
DigiKey Part Number | IPC0161-ND |
Manufacturer | |
Manufacturer Product Number | IPC0161 |
Description | LGA-10 TO DIP-10 SMT ADAPTER (0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | LGA | |
Number of Positions | 10 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" L x 0.500" W (25.40mm x 12.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.75000 | $49.75 |