
GEN-DR035-P60 | |
---|---|
DigiKey Part Number | 315-GEN-DR035-P60-ND |
Manufacturer | |
Manufacturer Product Number | GEN-DR035-P60 |
Description | GENERIC DUAL ROW 0.35MM PITCH 60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | 0.35mm Connector | |
Number of Positions | 60 | |
Pitch | 0.014" (0.35mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.88000 | $154.88 |
5 | $134.69000 | $673.45 |
10 | $127.50200 | $1,275.02 |
25 | $119.14640 | $2,978.66 |
50 | $113.59160 | $5,679.58 |
100 | $108.61580 | $10,861.58 |
250 | $102.82092 | $25,705.23 |
500 | $98.95796 | $49,478.98 |