
CQ-SS-6040-0.76MM | |
|---|---|
DigiKey Part Number | 315-CQ-SS-6040-0.76MM-ND |
Manufacturer | |
Manufacturer Product Number | CQ-SS-6040-0.76MM |
Description | SOLDER SPHERES SN60/PB40 0.76MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded Solder Sphere Sn60Pb40 (60/40) Jar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Sphere | |
Composition | Sn60Pb40 (60/40) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Leaded | |
Form | Jar | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,855.48000 | $2,855.48 |

