
SMDC-27G-QTY10 | |
---|---|
DigiKey Part Number | 315-SMDC-27G-QTY10-ND |
Manufacturer | |
Manufacturer Product Number | SMDC-27G-QTY10 |
Description | DISPENSING NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Conical | |
Gauge | 27 | |
Outer Diameter | 0.016" (0.41mm) | |
Inner Diameter | 0.008" (0.20mm) | |
Color | Clear | |
Number of Pieces | 10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.52000 | $54.52 |
5 | $49.51200 | $247.56 |
10 | $47.48400 | $474.84 |
25 | $44.93040 | $1,123.26 |
50 | $43.08960 | $2,154.48 |
100 | $41.32510 | $4,132.51 |
500 | $37.50178 | $18,750.89 |