
JG25-1.25HPTTX-ESD | |
---|---|
DigiKey Part Number | 2045-JG25-1.25HPTTX-ESD-ND |
Manufacturer | |
Manufacturer Product Number | JG25-1.25HPTTX-ESD |
Description | 25G 1.25" HIGH PRECISION TAPER T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 25 | |
Outer Diameter | 0.280" (7.11mm) | |
Inner Diameter | 0.011" (0.28mm) | |
Color | - | |
Number of Pieces | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $526.00000 | $526.00 |
5 | $477.32200 | $2,386.61 |
10 | $457.78000 | $4,577.80 |
25 | $433.16320 | $10,829.08 |
50 | $415.42900 | $20,771.45 |
100 | $412.29480 | $41,229.48 |