VSP0J221MCB6343 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $83.21000
Datasheet
Polymer Cap SMD photo default 640x640
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSP0J221MCB6343

DigiKey Part Number
4191-VSP0J221MCB6343TR-ND - Tape & Reel (TR)
4191-VSP0J221MCB6343CT-ND - Cut Tape (CT)
4191-VSP0J221MCB6343DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSP0J221MCB6343
Description
CAP ALUM POLY 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chinsan (Elite)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
17mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.16 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.185" (4.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$2.83100$28.31
50$2.10320$105.16
100$1.87160$187.16
500$1.47228$736.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.28257$1,923.86
3,000$1.18839$3,565.17
4,500$1.14088$5,133.96
7,500$1.08791$8,159.32
10,500$1.05677$11,096.08
15,000$1.02669$15,400.35
18,000$1.01239$18,223.02
36,000$0.96397$34,702.92
37,500$0.96140$36,052.50
Manufacturers Standard Package