
VSE1C271MCB6309ER | |
|---|---|
DigiKey Part Number | 4191-VSE1C271MCB6309ERTR-ND - Tape & Reel (TR) 4191-VSE1C271MCB6309ERCT-ND - Cut Tape (CT) 4191-VSE1C271MCB6309ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSE1C271MCB6309ER |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.32000 | $12.32 |
| 10 | $7.95500 | $79.55 |
| 50 | $6.13680 | $306.84 |
| 100 | $5.56160 | $556.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.35603 | $3,484.82 |
| 1,600 | $4.08144 | $6,530.30 |
| 2,400 | $3.94293 | $9,463.03 |
| 4,000 | $3.78852 | $15,154.08 |
| 5,600 | $3.69777 | $20,707.51 |
| 8,000 | $3.61013 | $28,881.04 |
| 9,600 | $3.56849 | $34,257.50 |
| 19,200 | $3.47226 | $66,667.39 |



