
URP1C471MP51012ERU | |
|---|---|
DigiKey Part Number | 4191-URP1C471MP51012ERUCT-ND - Cut Tape (CT) 4191-URP1C471MP51012ERUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URP1C471MP51012ERU |
Description | CAP ALUM POLY 470UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.21000 | $17.21 |
| 10 | $11.32400 | $113.24 |
| 50 | $8.88140 | $444.07 |
| 100 | $8.10950 | $810.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $6.81449 | $5,451.59 |

