
SM1C101MP26311U | |
---|---|
DigiKey Part Number | 4191-SM1C101MP26311UCT-ND - Cut Tape (CT) 4191-SM1C101MP26311UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SM1C101MP26311U |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Impedance | 1.45 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.28900 | $12.89 |
50 | $0.93760 | $46.88 |
100 | $0.82360 | $82.36 |
500 | $0.62732 | $313.66 |
1,000 | $0.56500 | $565.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.51315 | $1,026.30 |
4,000 | $0.47002 | $1,880.08 |
6,000 | $0.44823 | $2,689.38 |
10,000 | $0.42393 | $4,239.30 |
14,000 | $0.40964 | $5,734.96 |
20,000 | $0.39583 | $7,916.60 |
24,000 | $0.38927 | $9,342.48 |
48,000 | $0.36704 | $17,617.92 |
50,000 | $0.36586 | $18,293.00 |